2891961 | Phoenix Contact

PHOENIX CO 2891961

Order No.: 64P8593
EAN: 4046356167482
MPN:
2891961
FL IP 54 FLANGE WH
Series: FL IP
2891961 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.1828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1828 €

IP54 protection FL IP 54 FLANGE WH

IP54 protection with color marking for SFN switch and patch bracket, white

The technical characteristics of 2891961 from Phoenix Contact at glance

  • Type of mechanical accessories : IP54 protection
  • Type of electrical accessories : IP54 protection
  • Article description : FL IP 54 FLANGE WH
  • Art der Dokumentation : IP54-Schutz
  • Product type description : Protective cap
Technical specifications
Version LWL-Verbindungskabel
Colour weiß
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes