1041820 | Phoenix Contact
Socket, black, 1041820
Unit Price (€ / pc.)
40.3767 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Fiber optic coupling, 1041820, Phoenix Contact
Fiber optic coupling, degree of protection: IP20, material: plastic, connection method: coupling, cable outlet: straight.
Technical specifications
Version | Buchse | |
Colour | schwarz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |