1407896 | Phoenix Contact
SCRJ plug, FOP, zinc die casting, silver, 1407896
Unit Price (€ / pc.)
72.6495 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SC-RJ connector, 1407896, Phoenix Contact
Push-pull connector (version 14), Die-cast zinc, With SC-RJ insert for POF, For cable diameter of 5.5 mm - 10 mm.
Technical specifications
Version | SCRJ-Stecker | |
Colour | silber | |
Ferrule | Zink-Druckguss | |
Category | FOP | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |