2313779 | Phoenix Contact

SC plug, PCF, beige, 2313779

Order No.: 64P6916
EAN: 4046356572965
MPN:
2313779
PSM-SET-SC-DUPLEX/2-HCS/PN
Series: PSM
2313779 Phoenix Contact Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
323.3349 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
323.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.3349 €

SC connector set, 2313779, Phoenix Contact

SC duplex connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of the individual elements. Consisting of 2 duplex quick mounting connectors with bend protection for self-assembly.

Features

  • Suitable for quick and easy field assembly or repair
  • Flexible application, thanks to reusable connector
  • Outstanding transmission properties
  • Ideal for PCF graded-index (GI) fibers
  • Compact design, thanks to SC duplex pin connector pattern
  • No bonding or polishing
Technical specifications
Version SC-Stecker
Colour beige
Category PCF
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes