2799720 | Phoenix Contact
FS plug, PCF, silver, 2799720
Unit Price (€ / pc.)
207.5955 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
F-SMA plug set, 2799720, Phoenix Contact
F-SMA plug set for polymer fiber, for self assembly consisting of 4 quick mounting connectors with bend protection sleeve.
Features
- Suitable for quick and easy field assembly or repair
- No bonding or polishing
- Flexible application, thanks to reusable connectors
- Outstanding transmission properties
- Robust connector
Technical specifications
Version | FS-Stecker | |
Colour | silber | |
Category | PCF | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |