2316371 | Phoenix Contact
Head station, 1 port, 10.8-26.4 VDC, 2316371
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.04.2025
Unit Price (€ / pc.)
1,927.2764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,927.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,927.2764 €
Converter, 2316371, Phoenix Contact
Head station for monitoring up to four PROFIBUS networks.
Features
- One communication interface module can drive up to ten individual PROFIBUS DP or PROFIBUS PA modules
- Powerful, embedded web server for configuration and access to network diagnostics
- Manage and configure PROFIBUS field devices using FDT/DTM
Technical specifications
Version | Kopfstation | |
Suitable for | Überwachung von bis zu vier Profibus Netzwerken | |
Assembly | Schienenmontage | |
Voltage | 10,8-26,4 VDC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |