2316373 | Phoenix Contact

Repeater, 12 Mbit/s, 2316373

Order No.: 64P6668
EAN: 4055626020495
MPN:
2316373
FB-DP-RPTR
Series: FB
2316373 Phoenix Contact Fieldbus distributors and segment couplers
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.04.2025

Unit Price (€ / pc.)
594.9881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
594.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
594.9881 €

Repeater, 2316373, Phoenix Contact

PROFIBUS DP interface/repeater module.

Features

  • No bus addressing of device required
  • Automatic detection of baud rate up to 12 Mbps
  • Integrated switchable terminator
  • Supported protocols: DP-V0, V1, V2, FDL, MPI, FMS and Profisafe
Technical specifications
Version Repeater
Suitable for Profibus DP
Assembly Bussockel
Logistics
Country of origin NL
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes