2316374 | Phoenix Contact
Repeater, 12 Mbit/s, 2316374
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.04.2025
Unit Price (€ / pc.)
1,518.2139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,518.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,518.2139 €
Repeater, 2316374, Phoenix Contact
PROFIBUS DP interface/repeater module with oscilloscope functionality.
Features
- Automatic detection of baud rate up to 12 Mbps
- Integrated switchable terminator
- Supported protocols: DP-V0, V1, V2, FDL, MPI, FMS and Profisafe
- No bus addressing of device required
- Oscilloscope and bar graph functionality
Technical specifications
Version | Repeater | |
Function | Oszilloskopfunktion | |
Suitable for | Profibus DP | |
Assembly | Bussockel |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |