2316381 | Phoenix Contact
Coupler, 1 port, 10.8-26.4 VDC, 2316381
Unit Price (€ / pc.)
4,289.4621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,289.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,289.4621 €
Converter, 2316381, Phoenix Contact
PROFIBUS DP to PROFIBUS PA coupler system for integration and diagnostics of PROFIBUS PA in PROFIBUS DP. Includes the one-network head station unit (FB-HSB), PROFIBUS DP repeater with oscilloscope (FB-DP-RPTR/SC), and PROFIBUS PA interface module with oscilloscope.
Features
- Powerful, embedded web server for configuration and access to network diagnostics
- Manage and configure PROFIBUS field devices using FDT/DTM
- Auto detect any baud rate up to 12 Mbps transparently
- One communication interface module can drive up to ten individual PROFIBUS DP or PROFIBUS PA modules
Technical specifications
Version | Koppler | |
Suitable for | Integration und Diagnose von Profibus PA in Profibus DP | |
Assembly | Schienenmontage | |
Voltage | 10,8-26,4 VDC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |