2865599 | Phoenix Contact

HART-Multiplexer, 57.6 kbit/s, 24 VDC, 2865599

Order No.: 64P5196
EAN: 4046356153898
MPN:
2865599
MACX MCR-S-MUX
Series: MACX
2865599 Phoenix Contact Fieldbus distributors and segment couplers
Image may differ
Unit Price (€ / pc.)
1,291.1976 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,291.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,291.1976 €

HART multiplexer, 2865599, Phoenix Contact

HART Multiplexer for online configuration and diagnostics of HART-compatible field devices, as well as for continuous documentation of process variables and states with a PC or management system for mounting on NS 35/7.5 or NS 32.

Features

  • Supports online configuration and diagnostics for the connected HART-compatible field devices
  • Communication via software tool (e.g., HART OPC server) using RS-485 interface
  • Up to 128 HART multiplexers on one PC interface
  • 32 HART channels per multiplexer
  • Continuous documentation of process variables and states
  • Electrical isolation between auxiliary voltage, RS-485 bus, and the HART channels
  • HART field device is accessed parallel to the transmission of the measurement signal without affecting measured value processing
  • HART field device connect via universal HART connection boards; direct connection if processing non-Ex signals, with separate Ex i signal isolator connected upstream if processing Ex signals
  • Power supply via HART connection board
Technical specifications
Version HART-Mehrfachkoppler
Suitable for Online-Konfiguration und -Diagnose von HART-fähigen Feldgeräten
Assembly Schienenmontage
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes