2313096 | Phoenix Contact

Repeater, 500 kbit/s, 24 VDC, 2313096

Order No.: 64P6876
EAN: 4046356098816
MPN:
2313096
PSI-REP-RS485W2
Series: PSI
2313096 Phoenix Contact Fieldbus repeaters and serial interface converters
Image may differ
Unit Price (€ / pc.)
583.6117 € *
Available: 0 pcs.
Available in 10 days: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
583.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
583.6117 €

Repeater, 2313096, Phoenix Contact

Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems up to 500 kbps, 4-way isolation, rail-mountable, supply 24 VDC.

Features

  • Data rates of up to 500 kbps (adjustable via DIP switches)
  • Bit oversampling for reliable detection of sporadic disturbances
  • Bit retiming for unrestricted cascading of devices
  • Integrated, connectable termination resistors
  • Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
  • Approved for use in zone 2
Technical specifications
Version Repeater
Width 35 mm
Data transmission rate 500000 mb/s
Height 99 mm
Assembly DIN-Schiene
Interfaces MODBUS
Depth 105 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei