2744429 | Phoenix Contact
Repeater, 1500 kbit/s, 24 VDC, 2744429
Unit Price (€ / pc.)
444.2627 € *
Available: 0 pcs.
Available in 10 days: 783 pcs.
Leadtime: 2 Weeks **
Repeater, 2744429, Phoenix Contact
Repeater for potential separation and range increase in RS-485 2-wire bus systems, 3-way isolation, rail-mountable.
Features
- Mounting on standard EN DIN rails
- Transmission speeds of up to 1.5 Mbps
- Space-saving slim 22.5 mm device
- Integrated, connectable termination resistors
- All connections can be plugged in using a COMBICON screw terminal block
- Shipbuilding approval in accordance with DNV GL
Technical specifications
Version | Repeater | |
Width | 22.5 mm | |
Data transmission rate | 1500000 mb/s | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Interfaces | MODBUS | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |