1212204 | Phoenix Contact

VDE-snipe nose pliers, L 205 mm, 201.1 g, 1212204

Order No.: 64P8203
EAN: 4046356454209
MPN:
1212204
UNIFOX-P VDE
Series: UNIFOX
1212204 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
30.3688 € *
Available: 0 pcs.
Available in 10 days: 453 pcs.
Leadtime: 2 Weeks **
Total Price:
30.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.3688 €

Pointed pliers, 1212204, Phoenix Contact

Needle-nose pliers with blade, notched grip area, VDE 1000 VAC/1500 VDC tested

Features

  • For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
  • The tools feature ergonomic two-component safety handles
  • Individually tested safety tools according to DIN EN 60900 (VDE 0682‑201)
Technical specifications
Version Spitzzange
ESD protection No
Weight 201.1 g
Length 205 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes