1212364 | Phoenix Contact
VDE-round nose pliers, L 160 mm, 142 g, 1212364
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Round-nose pliers, 1212364, Phoenix Contact
Round-nose pliers, finely notched grip area, VDE 1000 VAC/1500 VDC tested
Features
- Ergonomic handle design to eliminate fatigue when working
- Excellent transformation ratios for optimum gripping performance
- Forged die hardened in oil for maximum durability
Technical specifications
Version | Rundzange | |
ESD protection | No | |
Weight | 142 g | |
Length | 160 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |