1212481 | Phoenix Contact
ESD-snipe nose pliers, L 125 mm, 79.3 g, 1212481
Unit Price (€ / pc.)
37.9134 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 1 Week **
Pointed pliers, 1212481, Phoenix Contact
ESD electronic round-nose pliers, Smooth grip, with opening spring, non-reflective coating and phosphate-treated, 2-component grip
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
- Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
- Made from special high-grade tool steel
- Screwed precision joint for permanent stability and optimum results
Technical specifications
Ausführung | Spitzzange | |
ESD-Schutz | Yes | |
Gewicht | 79.3 g | |
Länge | 125 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |