1212482 | Phoenix Contact

ESD-snipe nose pliers, L 133 mm, 78 g, 1212482

Order No.: 64P7678
EAN: 4046356527149
MPN:
1212482
MICROFOX-P ESD
Series: MICROFOX
1212482 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
37.9134 € *
Available: 0 pcs.
Available in 10 days: 24 pcs.
Leadtime: 1 Week **
Total Price:
37.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9134 €

Pointed pliers, 1212482, Phoenix Contact

ESD electronic needle-nose pliers, Smooth grip, with opening spring, non-reflective coating and phosphate-treated, 2-component grip

Features

  • Through-connected joint for permanent stability and optimum distribution of force
  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
  • Opening spring for uniform, smooth opening
  • The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
  • Made from special high-grade tool steel
  • Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
Technical specifications
Ausführung Spitzzange
ESD-Schutz Yes
Gewicht 78 g
Länge 133 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei