1212490 | Phoenix Contact

Snipe nose pliers, L 120 mm, 71.8 g, 1212490

Order No.: 64P7685
EAN: 4046356527217
MPN:
1212490
MICROFOX-R
Series: MICROFOX
1212490 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
37.2708 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2708 €

Pointed pliers, 1212490, Phoenix Contact

Electronic round-nose pliers, Smooth grip, with opening spring

Features

  • Opening spring for uniform, smooth opening
  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
  • Through-connected joint for permanent stability and optimum distribution of force
  • Mirror-polished and oiled metal surfaces, which provide maximum rust protection
  • Made from special high-grade tool steel
Technical specifications
Ausführung Spitzzange
ESD-Schutz No
Gewicht 71.8 g
Länge 120 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes