1212491 | Phoenix Contact
Snipe nose pliers, L 120 mm, 74.4 g, 1212491
Unit Price (€ / pc.)
37.2708 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 1 Week **
Pointed pliers, 1212491, Phoenix Contact
Electronic needle-nose pliers, Smooth grip, with opening spring
Features
- Through-connected joint for permanent stability and optimum distribution of force
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Ausführung | Spitzzange | |
ESD-Schutz | No | |
Gewicht | 74.4 g | |
Länge | 120 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |