1212493 | Phoenix Contact
Flat nose pliers, L 120 mm, 72.1 g, 1212493
Unit Price (€ / pc.)
37.2708 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 1 Week **
Flat-nosed pliers, 1212493, Phoenix Contact
Electronic flat pliers, smooth gripping surface, with spring opening
Features
- Through-connected joint for permanent stability and optimum distribution of force
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Ausführung | Flachzange | |
ESD-Schutz | No | |
Gewicht | 72.1 g | |
Länge | 120 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |