1212529 | Phoenix Contact

VDE-snipe nose pliers, L 200 mm, 291 g, 1212529

Order No.: 64P8207
EAN: 4046356589574
MPN:
1212529
UNIFOX-PE VDE
Series: UNIFOX
1212529 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
48.2188 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
48.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.2188 €

Pointed pliers, 1212529, Phoenix Contact

Needle-nose pliers, Angled design, with opening spring and locking device, finely notched grip area, stripping possible for 1.5 mm² and 2.5 mm², integrated M8 - M10 ring wrench, VDE 1000 VAC/1500 VDC tested

Features

  • For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
  • The tools feature ergonomic two-component safety handles
  • Individually tested safety tools according to DIN EN 60900 (VDE 0682‑201)
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated Yes
Length 200 mm
Weight 291 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes