1212796 | Phoenix Contact

Flat nose pliers, L 120 mm, 94.05 g, 1212796

Order No.: 64P7676
EAN: 4046356995023
MPN:
1212796
MICROFOX-F_DB
Series: MICROFOX
1212796 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
39.3295 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
39.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3295 €

Flat-nosed pliers, 1212796, Phoenix Contact

Electronic flat-nose pliers, smooth gripping surface, with opening spring

Features

  • Through-connected joint for permanent stability and optimum distribution of force
  • Opening spring for uniform, smooth opening
  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
  • Mirror-polished and oiled metal surfaces, which provide maximum rust protection
  • Made from special high-grade tool steel
Technical specifications
Ausführung Flachzange
ESD-Schutz No
Gewicht 94.05 g
Länge 120 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes