1212800 | Phoenix Contact

Snipe nose pliers, L 120 mm, 93.183 g, 1212800

Order No.: 64P7684
EAN: 4046356994330
MPN:
1212800
MICROFOX-PC_DB
Series: MICROFOX
1212800 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
42.1498 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
42.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.1498 €

Pointed pliers, 1212800, Phoenix Contact

Electronic needle-nose pliers, 45° angle, smooth gripping surface, with opening spring

Features

  • Opening spring for uniform, smooth opening
  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
  • Through-connected joint for permanent stability and optimum distribution of force
  • Made from special high-grade tool steel
  • Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
Technical specifications
Version Spitzzange
ESD protection No
Weight 93.183 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes