1212809 | Phoenix Contact

VDE-flat nose pliers, L 160 mm, 152 g, 1212809

Order No.: 64P8201
EAN: 4046356994736
MPN:
1212809
UNIFOX-F VDE_DB
Series: UNIFOX
1212809 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
25.4779 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
25.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.4779 €

Flat-nosed pliers, 1212809, Phoenix Contact

Flat-nose pliers, finely notched gripping surface, VDE 1000 VAC/1500 VDC tested

Features

  • Ergonomic handle design to eliminate fatigue when working
  • Notched grip areas
  • Excellent transformation ratios for optimum gripping performance
  • Forged die hardened in oil for maximum durability
Technical specifications
Version Flachzange
ESD protection No
Weight 152 g
Length 160 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes