1212811 | Phoenix Contact

VDE-snipe nose pliers, L 205 mm, 212 g, 1212811

Order No.: 64P8206
EAN: 4046356994750
MPN:
1212811
UNIFOX-PC VDE_DB
Series: UNIFOX
1212811 Phoenix Contact Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Total Price:
26.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9535 €

Pointed pliers, 1212811, Phoenix Contact

Needle-nose pliers with cutter, 45° angle, notched gripping surface, VDE 1000 VAC/1500 VDC tested

Features

  • For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
  • The tools feature ergonomic two-component safety handles
Technical specifications
Ausführung Spitzzange
ESD-Schutz No
Gewicht 212 g
Länge 205 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes