1212818 | Phoenix Contact
VDE-snipe nose pliers, L 200 mm, 317.9 g, 1212818
Unit Price (€ / pc.)
50.9201 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Pointed pliers, 1212818, Phoenix Contact
Needle-nose pliers, Angled design, with opening spring and locking device, finely notched gripping surface, 1.5 mm² and 2.5 mm² can be stripped, integrated M8 - M10 ring wrench, VDE 1000 VAC/1500 VDC tested
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
Technical specifications
Version | Spitzzange | |
ESD protection | No | |
Weight | 317.9 g | |
Length | 200 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |