3240058 | Phoenix Contact

Faston plug, 6.3 x 0.8 mm, L 22 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 3240058

Order No.: 60P7416
EAN: 4046356452762
MPN:
3240058
C-SCMI 1,5/6,3X0,8
Series: C-SCMI
3240058 Phoenix Contact Flat Plugs Image 1
3240058 Phoenix Contact Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3451 €

Flat connector, 3240058, Phoenix Contact

Flat connector, red, 0.5-1.5 mm², 6.3x0.8

Features

  • Easy Entry for easy and reliable conductor entry
  • Halogen-free
  • Hard-soldered crimping zone for maximum pull-out forces
  • Electrogalvanized
Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 20-16
Design gerade
Insulation colour rot
Isolated Yes
Length 22 mm
Cable cross-section 0,5-1,5 mm²
Material Messing, verzinnt
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes