3240059 | Phoenix Contact
Faston plug, 6.3 x 0.8 mm, L 22.5 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 3240059
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 10 days: 1,600 pcs.
Leadtime: 2 Weeks **
Flat connector, 3240059, Phoenix Contact
Flat connector, blue, 1.5-2.5 mm², 6.3x0.8
Features
- Easy Entry for easy and reliable conductor entry
- Halogen-free
- Hard-soldered crimping zone for maximum pull-out forces
- Electrogalvanized
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 16-14 | |
Design | gerade | |
Insulation colour | blau | |
Isolated | Yes | |
Length | 22.5 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |