3240060 | Phoenix Contact
Faston plug, 6.3 x 0.8 mm, L 24.5 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 3240060
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 10 days: 2,600 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector, 3240060, Phoenix Contact
Flat connector, yellow, 4-6 mm², 6.3x0.8
Features
- Easy Entry for easy and reliable conductor entry
- Halogen-free
- Hard-soldered crimping zone for maximum pull-out forces
- Electrogalvanized
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 12-10 | |
Design | gerade | |
Insulation colour | gelb | |
Isolated | Yes | |
Length | 24.5 mm | |
Cable cross-section | 4,0-6,0 mm² | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |