2302748 | Phoenix Contact
Adapter, 50 pole for Allen Bradley ControlLogix/Honeywell PlantScape, 2302748
Unit Price (€ / pc.)
164.3271 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Front adapter, 2302748, Phoenix Contact
VARIOFACE front adapters for Allen Bradley ControllLogi x and Honeywell PlantScape, input card IB 32. The front adapters are pushed into the high 1756-TBE hoods (not supplied as standard).
Technical specifications
Version | Frontadapter | |
Suitable for | Allen Bradley ControlLogix/Honeywell PlantScape | |
Pin number | 50-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |