2314312 | Phoenix Contact

Adapter cable, 4 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314312

Order No.: 64P4191
EAN: 4046356101981
MPN:
2314312
FLK 50-PA/EZ-DR/KS/ 400/YUC
Series: FLK
2314312 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
216.4253 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
216.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.4253 €

Front adapter, 2314312, Phoenix Contact

Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 4 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Version Adapter-Kabel
Suitable for Yokogawa Centum CS 3000 R3/Stardom Series
Cable length 4 m
Pin number 50-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes