2314370 | Phoenix Contact

Adapter cable, 10 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314370

Order No.: 64P4073
EAN: 4046356102025
MPN:
2314370
FLK 40-PA/EZ-DR/KS/1000/YUC
Series: FLK
2314370 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
255.8619 € *
Available: 0 pcs.
Available in 10 days: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
255.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.8619 €

Front adapter, 2314370, Phoenix Contact

Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 10 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Version Adapter-Kabel
Suitable for Yokogawa Centum CS 3000 R3/Stardom Series
Cable length 10 m
Pin number 40-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes