2314406 | Phoenix Contact

Adapter cable, 3 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314406

Order No.: 64P4188
EAN: 4046356100359
MPN:
2314406
FLK 50-PA/EZ-DR/KS/ 300/YOC
Series: FLK
2314406 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
227.2186 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
227.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.2186 €

Front adapter, 2314406, Phoenix Contact

Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 3 m

Technical specifications
Version Adapter-Kabel
Suitable for Yokogawa Centum CS 3000 R3/Stardom Series
Cable length 3 m
Pin number 50-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes