2314422 | Phoenix Contact

Adapter cable, 10 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314422

Order No.: 64P4199
EAN: 4046356100328
MPN:
2314422
FLK 50-PA/EZ-DR/KS/1000/YOC
Series: FLK
2314422 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
285.5286 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
285.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.5286 €

Front adapter, 2314422, Phoenix Contact

Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 10 m

Technical specifications
Ausführung Adapter-Kabel
Geeignet für Yokogawa Centum CS 3000 R3/Stardom Series
Kabellänge 10 m
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes