2314503 | Phoenix Contact

Adapter cable, 20 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314503

Order No.: 64P4212
EAN: 4046356132831
MPN:
2314503
FLK 50-PA/EZ-DR/KS/2000/YUC
Series: FLK
2314503 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
377.6465 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
377.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
377.6465 €

Front adapter, 2314503, Phoenix Contact

Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 20 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Ausführung Adapter-Kabel
Geeignet für Yokogawa Centum CS 3000 R3/Stardom Series
Kabellänge 20 m
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes