2314545 | Phoenix Contact
Adapter cable, 25 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314545
Unit Price (€ / pc.)
441.3115 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2314545, Phoenix Contact
Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 25 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
Version | Adapter-Kabel | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom Series | |
Cable length | 25 m | |
Pin number | 40-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |