2314574 | Phoenix Contact
Adapter cable, 25 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314574
Unit Price (€ / pc.)
482.1166 € *
Available: 0 pcs.
Leadtime: On Request **
Front adapter, 2314574, Phoenix Contact
Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 25 m
Technical specifications
Ausführung | Adapter-Kabel | |
Geeignet für | Yokogawa Centum CS 3000 R3/Stardom Series | |
Kabellänge | 25 m | |
Polzahl | 50-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |