2314668 | Phoenix Contact
Adapter cable, 3 m, 4 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2314668
Unit Price (€ / pc.)
240.0587 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2314668, Phoenix Contact
Cast Yokogawa front adapter with attached round cable and an injection-molded 50-positions socket strip for the connection of 4 x 8 channels on the field side. Cable length: 3 m
Technical specifications
Version | Adapter-Kabel | |
Function | 4 x 8 Kanäle | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom Series | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |