2314765 | Phoenix Contact

Adapter cable, 50 m, 4 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2314765

Order No.: 64P3463
EAN: 4046356169974
MPN:
2314765
CABLE-50/4FLK14/50,0M/YUC
Series: CABLE
Phoenix Contact
2314765 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
897.974 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
897.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
897.974 €

Front adapter, 2314765, Phoenix Contact

Cast Yokogawa front adapter with attached round cable and an injection-molded 50-positions socket strip for the connection of 4 x 8 channels on the field side. Cable length: 50 m

Features

  • Four 14-positions connectors on the module side for connecting four 8-channel VARIOFACE modules of the system cabling
  • Lateral cable outlet of the I/O module
Technical specifications
Version adapter cable
Function 4 x 8 channels
Suitable for Yokogawa Centum CS 3000 R3/Stardom series
Cable length 50 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes