2314778 | Phoenix Contact
Adapter cable, 20 m, 4 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2314778
Unit Price (€ / pc.)
430.3873 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Front adapter, 2314778, Phoenix Contact
Cast Yokogawa front adapter with attached round cable and an injection-molded 50-positions socket strip for the connection of 4 x 8 channels on the field side. Cable length: 20 m
Features
- Four 14-positions connectors on the module side for connecting four 8-channel VARIOFACE modules of the system cabling
- Lateral cable outlet of the I/O module
Technical specifications
Ausführung | Adapter-Kabel | |
Funktion | 4 x 8 Kanäle | |
Geeignet für | Yokogawa Centum CS 3000 R3/Stardom Series | |
Kabellänge | 20 m |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |