2314969 | Phoenix Contact
Adapter cable, 6 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314969
Unit Price (€ / pc.)
255.2669 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2314969, Phoenix Contact
Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 6 m
Technical specifications
Version | Adapter-Kabel | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom Series | |
Cable length | 6 m | |
Pin number | 50-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |