2321363 | Phoenix Contact
Adapter cable, 20 m, 2 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2321363
Unit Price (€ / pc.)
440.9545 € *
Available: 0 pcs.
Leadtime: On Request **
Front adapter, 2321363, Phoenix Contact
Cast Yokogawa front adapter with attached round cable and an injection-molded 40-positions socket strip for the connection of 2 x 8 channels on the field side. Cable length: 20 m
Technical specifications
Ausführung | Adapter-Kabel | |
Funktion | 2 x 8 Kanäle | |
Geeignet für | Yokogawa Centum CS 3000 R3/Stardom Series | |
Kabellänge | 20 m |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |