2321541 | Phoenix Contact
Adapter cable, 17 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2321541
Unit Price (€ / pc.)
362.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Front adapter, 2321541, Phoenix Contact
Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 17 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
Ausführung | Adapter-Kabel | |
Geeignet für | Yokogawa Centum CS 3000 R3/Stardom Series | |
Kabellänge | 17 m | |
Polzahl | 50-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |