2321567 | Phoenix Contact

Adapter cable, 19 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2321567

Order No.: 64P4210
EAN: 4046356339537
MPN:
2321567
FLK 50-PA/EZ-DR/KS/1900/YUC
Series: FLK
Phoenix Contact
2321567 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
385.0126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
385.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
385.0126 €

Front adapter, 2321567, Phoenix Contact

Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 19 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Ausführung Adapter-Kabel
Geeignet für Yokogawa Centum CS 3000 R3/Stardom Series
Kabellänge 19 m
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes