2321606 | Phoenix Contact

Adapter cable, 17 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2321606

Order No.: 64P4080
EAN: 4046356339490
MPN:
2321606
FLK 40-PA/EZ-DR/KS/1700/YUC
Series: FLK
Phoenix Contact
2321606 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
362.95 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
362.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.95 €

Front adapter, 2321606, Phoenix Contact

Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 17 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Ausführung Adapter-Kabel
Geeignet für Yokogawa Centum CS 3000 R3/Stardom Series
Kabellänge 17 m
Polzahl 40-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes