2321800 | Phoenix Contact
Adapter cable, 2 m, 50 pole for SIMATIC S7-300, 2321800
Unit Price (€ / pc.)
223.5534 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2321800, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 2 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
Version | Adapter-Kabel | |
Suitable for | SIMATIC S7-300 | |
Cable length | 2 m | |
Pin number | 50-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |