2322443 | Phoenix Contact

Adapter cable, 0.5 m, 50 pole for SIMATIC S7-300, 2322443

Order No.: 64P4883
EAN: 4046356451888
MPN:
2322443
VIP-PA-FLK50/ 0,5M/S7
Series: VIP-PA
2322443 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
210.5705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.5705 €

Front adapter, 2322443, Phoenix Contact

VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 0.5 m

Features

  • Can be plugged onto I/O modules
  • Power supply via terminal blocks with spring-cage double connection
  • Encapsulated socket strips on the module side
Technical specifications
Ausführung Adapter-Kabel
Geeignet für SIMATIC S7-300
Kabellänge 0.5 m
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes