2322485 | Phoenix Contact

Adapter cable, 3 m, 50 pole for SIMATIC S7-300, 2322485

Order No.: 64P4888
EAN: 4046356451925
MPN:
2322485
VIP-PA-FLK50/ 3,0M/S7
Series: VIP-PA
2322485 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
229.4082 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
229.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.4082 €

Front adapter, 2322485, Phoenix Contact

VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 3 m

Features

  • Can be plugged onto I/O modules
  • Power supply via terminal blocks with spring-cage double connection
  • Encapsulated socket strips on the module side
Technical specifications
Version Adapter-Kabel
Suitable for SIMATIC S7-300
Cable length 3 m
Pin number 50-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes