2322689 | Phoenix Contact
Adapter cable, 1.5 m, 2 x 8 channels for SIMATIC S7-300, 2322689
Unit Price (€ / pc.)
198.8847 € *
Available: 0 pcs.
Leadtime: On Request **
Front adapter, 2322689, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 2 x 8 channels can be connected, Cable length: 1.5 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
Version | Adapter-Kabel | |
Function | 2 x 8 Kanäle | |
Suitable for | SIMATIC S7-300 | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |