2900924 | Phoenix Contact
Adapter, 2 x 8 channels for C300, 2900924
Unit Price (€ / pc.)
199.4678 € *
Standard delivery time from the manufacturer is: 13 Weeks
Front adapter, 2900924, Phoenix Contact
VARIOFACE front adapter for Honeywell C300, Series C I/O. Specifically for connecting PLC-V8/D15/OUT. Transmission of 2 x 8 channels.
Features
- Front adapter with two 15-positions D-SUB connectors
- Pre-assembled system cables are connected directly to I/O modules using the front adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front adapter | |
| Suitable for | C300 | |
| Function | 2 x 8 channels |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |