2900991 | Phoenix Contact
Adapter cable, 1 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2900991
Unit Price (€ / pc.)
184.45 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Front adapter, 2900991, Phoenix Contact
Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 1 m
Technical specifications
Version | adapter cable | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 1 m | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |